ML60.242 | PULS
Power supply, 24 to 28 VDC, 2.5 A, 60 W, ML60.242
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.2952 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
95.30 € *
Price list
Quantity
Price per unit*
1 pcs.
95.2952 €
6 pcs.
90.5352 €
12 pcs.
86.0132 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 100-240 VAC, 110-300 VDC | |
| Power | 60 W | |
| efficiency | 90.4 % | |
| Degree of protection (IP) | IP20 | |
| Width | 45 mm | |
| Height | 75 mm | |
| Depth | 91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |