ML60.122 | PULS
Power supply, 12 to 15 VDC, 4.5 A, 54 W, ML60.122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.2202 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
104.22 € *
Price list
Quantity
Price per unit*
1 pcs.
104.2202 €
6 pcs.
99.0080 €
12 pcs.
94.0576 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4.5 A | |
| Output voltage DC | 12 to 15 VDC | |
| Input voltage AC | 100-240 VAC, 110-300 VDC | |
| Power | 54 W | |
| efficiency | 87.6 % | |
| Degree of protection (IP) | IP20 | |
| Width | 45 mm | |
| Height | 75 mm | |
| Depth | 91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |