ML50.105 | PULS

Power supply, 48 to 56 VDC, 1.1 A, 50 W, ML50.105

Order No.: 25K4312
EAN: 4099891283315
MPN:
ML50.105
Series: MiniLine-Serie
ML50.105 PULS DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.3602 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,336.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
111.3602 €

Power supplies, type PULS MiniLine.

In robust plastic housing; Operating temperatures: –10 to +70 °C. Certifications: CE, UL, IEC 60950-1.

Single-phase, 1.05 A output current, type ML50.105.

Supports parallel and series mode; Input voltage: 100 to 240 VAC (-15/+10 %), 110 to 300 VDC (-20/+25 %). Output ripple: 50 mVpp. Connections: spring force. MTBF: 1970 kh. Additional certifications: cUL. Dimensions: W 45, H 75, D 91 mm. Weight: 240 g.

Technical attributes (type, output voltage, output power, backup time 120/230 VAC, efficiency 120/230 VAC): ML50.105, 48 V, 50 W, 40/180 ms, 88.9/90.3 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.1 A
Output voltage DC 48 to 56 VDC
Input voltage AC 100-240 VAC, 110-300 VDC
Power 50 W
efficiency 90 %
Degree of protection (IP) IP20
Width 45 mm
Height 75 mm
Depth 91 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85043180
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15