ML100.200 | PULS

Power supply, 24 to 28 VDC, 4.2 A, 100 W, ML100.200

Order No.: 25K4338
EAN: 4099891283476
MPN:
ML100.200
Series: MiniLine-Serie
ML100.200 PULS DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
170.0391 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,360.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
170.0391 €

Power supplies, type PULS MiniLine.

In robust plastic housing; Operating temperatures: –10 to +70 °C. Certifications: CE, UL, IEC 60950-1.

Dual-phase, 4.2 A output current, type ML100.200.

Supports parallel and series mode; Input voltage: 2 x 380 to 480 (±15), 600 VDC (-25/+35 %). Output ripple: 50 mVpp. Connections: spring force. MTBF: 1594 kh. Additional certifications: CSA. Dimensions: W 72.5, H 75, D 103 mm. Weight: 360 g.

Technical attributes (type, output voltage, output power, backup time 120/230 VAC, efficiency 120/230 VAC): ML100.200, 24 V, 90 to 100 W, 48/85 ms, 89.5/89 %

Technical specifications
Filter Property Value
Depth 103 mm
Degree of protection (IP) IP20
Power 100 W
Output current 4.2 A
Width 73 mm
Height 75 mm
Output voltage DC 24 to 28 VDC
efficiency 89.5 %
Input voltage AC 380-480 VAC
Number of outputs 1
Logistics
Property Value
Country of origin CZ
Customs tariff number 85043180
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes