ML100.102 | PULS
Power supply, 12 to 15 VDC, 7.5 A, 90 W, ML100.102
Power supplies, type PULS MiniLine.
In robust plastic housing; Operating temperatures: –10 to +70 °C. Certifications: CE, UL, IEC 60950-1.
Single-phase, 7.5 A output current, type ML100.102.
Supports series mode; Input voltage: 100 to 120/200 to 240 VAC (-15/+10 %), 260 to 300 VDC (-15/+25 %). Output ripple: 50 mVpp. Connections: spring force. MTBF: 1310 kh. Additional certifications: cUL. Dimensions: W 72.5, H 75, D 103 mm. Weight: 360 g.
Technical attributes (type, output voltage, output power, backup time 120/230 VAC, efficiency 120/230 VAC): ML100.102, 12 to 15 V, 90 W, 41/46 ms, 87.7/88.5 %
Filter | Property | Value |
---|---|---|
Depth | 103 mm | |
Degree of protection (IP) | IP20 | |
Power | 90 W | |
Output current | 7.5 A | |
Width | 73 mm | |
Height | 75 mm | |
Output voltage DC | 12 to 15 VDC | |
efficiency | 88.5 % | |
Input voltage AC | 100-120 VAC, 220-240 VAC, 290 VDC | |
Number of outputs | 1 |
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85043180 |
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |