CPS20.481 | PULS
Power supply, 48 to 56 VDC, 10 A, 480 W, CPS20.481
NCNR (non cancelable / non returnable)
Power supplies, type PULS DIMENSION C-Serie.
Minimum inrush current and 20 % power reserve; Connection: screw terminals. Certifications: UL, CSA, IEC 60950-1.
Single-phase, 10 A output current, type CPS20.481.
Supports parallel mode; Input voltage: 100 to 240 VAC (-15%/+10%). Output ripple: 50 mVpp. Operating temperatures: –25 to +70 °C. Dimensions: W 60, H 124, D 127 mm. Weight: 1000 g.
Technical attributes (type, output voltage, output power, backup time 120/230/400/480 VAC, efficiency 120/230/400/480 VAC): CPS20.481, 48 to 56 V, 480 W, 26 ms, 92.6%/93.9%
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 48 to 56 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 480 W | |
| efficiency | 93.9 % | |
| Degree of protection (IP) | IP20 | |
| Width | 65 mm | |
| Height | 124 mm | |
| Depth | 127 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |