CP10.481 | PULS
Power supply, 48 to 56 VDC, 5.4 A, 260 W, CP10.481
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
221.6375 € *
Standard delivery time from the manufacturer is: On Request
1-phasig mit 5,4 A Ausgangsstrom Typ CP10.481.
Parallelschaltbar; Eingangsspannung: 100 bis 240 VAC (±10 %), Ausgangswelligkeit: max. 50 mVpp, Betriebstemperatur: –25 bis +70 °C, Maße: B 39, H 124, T 117, Gewicht: 600 g
Technical attributes (type, output voltage, output power, backup time 120/230/400/480 VAC, efficiency 120/230/400/480 VAC): CP10.481, 48 bis 56 V, 259 W, 34 ms, 93,8%/95,5%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5.4 A | |
| Output voltage DC | 48 to 56 VDC | |
| Input voltage AC | 100-240 VAC, 110-150 VDC | |
| Power | 260 W | |
| efficiency | 95.5 % | |
| Width | 39 mm | |
| Height | 124 mm | |
| Depth | 117 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |