CP10.241-S1 | PULS
Power supply, 24 to 28 VDC, 10 A, 240 W, CP10.241-S1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
225.4336 € *
Available: 12 pcs.
Total Price:
225.43 € *
Price list
Quantity
Price per unit*
1 pcs.
225.4336 €
12 pcs.
202.8831 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 100-240 VAC, 110-150 VDC | |
| Power | 240 W | |
| efficiency | 95.2 % | |
| Width | 39 mm | |
| Height | 124 mm | |
| Depth | 117 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |