PISA-M-4CL2 | PULS
Circuit breaker, electronic, 1 pole, 15 A, 24 V (DC), push-in, DIN rail, IP20, PISA-M-4CL2
NCNR (non cancelable / non returnable)
Electronic circuit breaker, PISA-M-4CL2, PULS
The PISA-M-4CL2 device is a miniature 4-channel protection module for 24 V system, providing all the benefits of an electronic circuit breaker in a tiny DIN rail-mountable housing. It features voltage-dependent tripping current for four independent output channels in one device, including the selection of tripping characteristics combined with different options for remote signaling and communication, enabling remote configuration, monitoring, and control. supports multiple user-selectable signaling and communication methods, allowing the selection of simple alerts and a reset function. device is equipped with push-in terminals, which are optimized for automated wiring and allow fast and safe installation.
Features
- Four current controlled outputs
- Adaptive voltage-dependent tripping current for maximal output power according to NEC Class 2
- Selective tripping of overloaded output channels
- Compatible even with large capacitive loads
- Protection function in case of PSU overload
- Local control and reset via push buttons
- Configurable signaling and communication interface
- Easy wiring via push-in terminals
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Pin number | 1 pole | |
| Rated current | 15 A | |
| Rated voltage (DC) | 24 V | |
| Connection | push-in | |
| Type of mounting | DIN rail | |
| Actuator | push button | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85363010 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |