CPS20.241-D1 | PULS
DC converter, 88-360 VDC, 480 W, 1 output, 24 VDC, 94 % efficiency, CPS20.241-D1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
337.4721 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
337.47 € *
Price list
Quantity
Price per unit*
1 pcs.
337.4721 €
4 pcs.
320.5979 €
8 pcs.
304.5686 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 88-360 VDC | |
| Power | 480 W | |
| efficiency | 94 % | |
| Design | DIN rail | |
| Length | 127 mm | |
| Width | 65 mm | |
| Height | 124 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |