CD5.242 | PULS
DC converter, 36-60 VDC, 120 W, 1 output, 24 VDC, 90.3 % efficiency, CD5.242
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
223.3273 € *
Standard delivery time from the manufacturer is: On Request
DC converters, type PULS DIMENSION C-Serie.
Suitable supports parallel and series mode. 20 % power reserve, minimum inrush current; Connection: screw terminals. Output ripple: 50 mVpp (type CD5.121 75 mVpp). Operating temperatures: –25 to +70 °C. Certifications: cUL, IEC 60950-1. Dimensions: W 32, H 124, D 102 mm. Weight: 425 g.
Input voltage: 48 VDC.
Technical attributes (type, output voltage/current/power, efficiency): CD5.242, 23 to 28 V, 6.0 to 5.1 A, 120 W, 90.3 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 36-60 VDC | |
| Power | 120 W | |
| efficiency | 90.3 % | |
| Design | DIN rail | |
| Isolation voltage | 500 V | |
| Length | 102 mm | |
| Width | 32 mm | |
| Height | 124 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |