CD5.121 | PULS
DC converter, 24 VDC, 96 W, 1 output, 12-15 VDC, 88.2 % efficiency, CD5.121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
237.4169 € *
Standard delivery time from the manufacturer is: On Request
DC converters, type PULS DIMENSION C-Serie.
Suitable supports parallel and series mode. 20 % power reserve, minimum inrush current; Connection: screw terminals. Output ripple: 50 mVpp (type CD5.121 75 mVpp). Operating temperatures: –25 to +70 °C. Certifications: cUL, IEC 60950-1. Dimensions: W 32, H 124, D 102 mm. Weight: 425 g.
Input voltage: 24 VDC.
Technical attributes (type, output voltage/current/power, efficiency): CD5.121, 12 to 15 V, 8.0 to 6.4 A, 96 W, 88.2 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8 A | |
| Output voltage DC | 12-15 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 96 W | |
| efficiency | 88.2 % | |
| Design | DIN rail | |
| Isolation voltage | 500 V | |
| Length | 102 mm | |
| Width | 32 mm | |
| Height | 124 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |