YR40.241 | PULS
Redundancy module, 24 V, 40 A, for UPS systems, YR40.241
NCNR (non cancelable / non returnable)
Redundancy modules, type PULS DIMENSION Y-Serie.
For the configuration of redundant power supply systems, or for isolating sensitive consumers, one output and 2 inputs; Rated voltage: 24 to 28 VDC (±30 %). Input current: 2 x 20 A (2 x 32.5 A for 5.0 s). Output current: 40 A, max. 65 A on overload. Connection: screw terminals. Operating temperatures: –40 to +70 °C. Dimensions: W 36, H 124, D 127 mm. Weight: 340 g. Certifications: UL, CSA, IEC 60950-1, ATEX, GL.
Type: YR40.241, redundancy module
| Filter | Property | Value |
|---|---|---|
| Product type | redundancy module | |
| Version | 24 V, 40 A | |
| Suitable for | UPS systems |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |