UZK24.071 | PULS

Battery module, 7 Ah, 12 V, for UB20.241, UZK24.071

Order No.: 38C160
EAN: 4099891295806
MPN:
UZK24.071
Series: U-Serie
UZK24.071 PULS Accessories for power supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
218.7934 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
437.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
218.7934 €
Technical specifications
Filter Property Value
Product type battery module
Version 7 Ah, 12 V
Suitable for UB20.241
Logistics
Property Value
Customs tariff number 85044083
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes