UZK12.261 | PULS

Battery module, 26 Ah, 12 V, for UB10, UZK12.261

Order No.: 38C159
EAN: 4099891295790
MPN:
UZK12.261
Series: U-Serie
UZK12.261 PULS Accessories for power supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
310.9232 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
621.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
310.9232 €
Technical specifications
Filter Property Value
Product type battery module
Version 26 Ah, 12 V
Suitable for UB10
Logistics
Property Value
Customs tariff number 85044083
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes