UZB12.051 | PULS
Battery module, 5 Ah, 12 V, for UBC10.241, UZB12.051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.3436 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
93.34 € *
Price list
Quantity
Price per unit*
1 pcs.
93.3436 €
4 pcs.
88.6788 €
8 pcs.
84.2401 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery module | |
| Version | 5 Ah, 12 V | |
| Suitable for | UBC10.241 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |