PISA11.403 | PULS
Protective module, 24 V, 12 A, for UPS systems, PISA11.403
Unit Price (€ / pc.)
65.3191 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | protective module | |
Version | 24 V, 12 A | |
Suitable for | UPS systems |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85044083 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |