PISA11.206212 | PULS

Protective module, 24 V, 20 A, for UPS systems, PISA11.206212

Order No.: 38C121
EAN: 4099891296186
MPN:
PISA11.206212
Series: PISA-Serie
PISA11.206212 PULS Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
73.7562 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
885.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
73.7562 €
Technical specifications
Filter Property Value
Product type protective module
Version 24 V, 20 A
Suitable for UPS systems
Logistics
Property Value
Country of origin CZ
Customs tariff number 85044083
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes