5110/S-C-1.5NE-AU-2.3 C | PTR
Battery charging and interface contact with probe, waffle, Ø 2.3 mm, travel 3.5 mm, pitch 4 mm, L 22.5 mm, 5110/S-C-1.5NE-AU-2.3 C
Battery charging and interface contacts, type PTR 5.
Design C: universal serrated tip (honeycomb), for straight and bent hook-up wires on wire-wrap posts or connector terminals. Design D: round head, suited particularly for careful testing of PCBs and mechanical components. Design E: conical shaft with 90° tip, good contact properties, for PCB traces, through-plating, pads etc.. Design F: flat head, suitable especially for convex and clean connecting parts for preventing surface damage. V: lance with aggressive tip, for open and closed vias, as well as planar contact areas; penetrates flux and dirt.
Test probes with probe tip, type 5110/S.
Grid: 4.0 mm. Maximum travel: 3.5 mm. Working travel: 2.8 mm. Spring force at working travel (±20 %): 1.5 N. Spring prestress: 0.45 N. Current load: max. 10 A. Contact resistance: typically 10 mohm. Barrel: gold-plated brass. Spring: stainless steel, gold-plated..
Technical attributes (type, tip shape, tip diameter, plunger material): 5110/S-C-1,5 N-Au-2,3C, C, D 2.3 mm, CuBe.
| Filter | Property | Value |
|---|---|---|
| Head shape | waffle | |
| Rated current | 10 A | |
| Stroke | 3.5 mm | |
| Grid | 4 mm | |
| Length | 22.5 mm | |
| diameter | 2.3 mm | |
| Material | brass |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |