5082-D-3.0NE-AU-4.0 M | PTR
Battery charge and interface contact with probe, round head, Ø 4 mm, travel 4 mm, pitch 6.5 mm, L 15 mm, 5082-D-3.0NE-AU-4.0 M
Battery charging and interface contacts, type PTR 5.
Design C: universal serrated tip (honeycomb), for straight and bent hook-up wires on wire-wrap posts or connector terminals. Design D: round head, suited particularly for careful testing of PCBs and mechanical components. Design E: conical shaft with 90° tip, good contact properties, for PCB traces, through-plating, pads etc.. Design F: flat head, suitable especially for convex and clean connecting parts for preventing surface damage. V: lance with aggressive tip, for open and closed vias, as well as planar contact areas; penetrates flux and dirt.
Test probes with probe tip, type 5082.
Grid: 6.5 mm. Maximum travel: 4.0 mm. Working stroke: 3.2 mm. Spring force at working stroke (±20 %): 3.0 N. Spring prestress: 1.0 N. Current load: max. 5.0 to 8.0 A. Contact resistance: typ. 30 mohm. Barrel: gold-plated brass. Spring: gold-plated stainless steel.
Technical attributes (type, tip shape, tip diameter, plunger material): 5082-D-3,0 N-Au-4,0, D, D 4.0 mm, steel.
| Filter | Property | Value |
|---|---|---|
| Head shape | round head | |
| Rated current | 8 A | |
| Stroke | 4 mm | |
| Grid | 6.5 mm | |
| Length | 15 mm | |
| diameter | 4 mm | |
| Material | brass |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |