2021-H-2.25N-RH-2.0 | PTR
ICT spring contact with probe, triangular, Ø 2 mm, travel 5.3 mm, pitch 2.54 mm, L 32.3 mm, 2021-H-2.25N-RH-2.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2368 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
161.84 € *
Price list
Quantity
Price per unit*
50 pcs.
3.2368 €
100 pcs.
2.9631 €
500 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probes with probe tip series 2021.
Grid: 2.54 mm. Maximum travel: 5.3 mm. Working travel: 4.0 mm. Spring force at working stroke (±20 %): 2.25 N. Spring prestress: 0.7 N. Current load capacity: 3.0 A. Contact resistance: typ. 25 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.
Technical attributes (type, tip shape, tip diameter, plunger material): 2021-H-2,25 N-Rh-2,0, H, D 2.0 mm, steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Head shape | triangular | |
| Rated current | 8 A | |
| Stroke | 5.3 mm | |
| Grid | 2.54 mm | |
| Length | 32.3 mm | |
| diameter | 2 mm | |
| Material | bronze/brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |