1075/G-AX-3.0NE-AU-4.0 C | PTR
High current spring contact with probe, round head, Ø 4 mm, travel 5.5 mm, pitch 5 mm, L 38.5 mm, 1075/G-AX-3.0NE-AU-4.0 C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4763 € *
Available: 4 pcs.
Total Price:
29.48 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4763 €
10 pcs.
26.0610 €
100 pcs.
22.6695 €
250 pcs.
20.9678 €
1000 pcs.
19.2899 €
*incl. VAT plus shipping costs
Subject to prior sale
High-current probes with tip series type PTR 1075/G.
Grid: 5.0 mm. Maximum travel: 5.5 mm. Working travel: 4.4 mm. Spring force at working travel (±20 %): 3.0 N. Spring prestress: 1.5 N. Current load: max. 50 A. Contact resistance: typically 5.0 mohm. Barrel: gold-plated brass. Spring: stainless steel, silver-plated.
Type: 1075/G-AX-3,0 N-Au-4,0C, AX, D 4.0 mm, gold-plated CuBe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Head shape | round head | |
| Rated current | 50 A | |
| Stroke | 5.5 mm | |
| Grid | 5 mm | |
| Length | 38.5 mm | |
| diameter | 4 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |