1060/G-FX-3.0NE-AU-2.3 C | PTR
High current spring contact with probe, flathead, Ø 2.3 mm, travel 5.5 mm, pitch 4 mm, L 27.5 mm, 1060/G-FX-3.0NE-AU-2.3 C
NCNR (non cancelable / non returnable)
High-current threaded spring force contacts, type PTR 10.
Design A: concave 90°. For connector pins, wire-wrap posts and straight / bent terminals. To be used on clean PCB because of the risk of contamination. W: pointed tip 30°, for PCB traces, through-plating, solder joints, and test pads. Design BS: practical flexible needle, point-of use reliable penetration of flux and coiling on unwashed PCBs or modules, or for contacting SMD. Design BST: sharp steel needle with endurance for reliable penetration of flux and dirt on uncleaned PCBs or modules and for SMD contacts. Design C: serrated, A universal head for straight or curved hookup wires, wire-wrap posts and connector pins. Design CS: serrated, with overlapping plastic insulation, presence test of component connections. The overlapping plastic insulation prevents electrical contact in places where the connection is missing. Design D: round head, for contacting PCB traces and contact surfaces. The round tip does not leave marks on the contact surface. Also used to contact socket contacts in connectors. Design E: convex, for clean vias or connector sockets. Design F: flat tip, used on tabs and clean convex contact surfaces to avoid damage to the surface. Design G: four-point crown, for hookup wires, solder joints and test pads without heavy contamination. Design H: pyramid, contact to plated through-holes without problems, also suitable for use on objects with flux residue. Design K: hexagonal, similar to H, but more aggressive and with higher contact reliability. Also used with rotary spring force contacts, cuts through oxide layers and dirt. Design M: crown, with overlapping center tip. The crown and central tip combination ensures reliable contact at almost any test point. The overlapping center tip fixes the probe tip. Design Q: 4-point crown, self-cleaning, for contacting on heavily soiled PCBs. The special cut of the tip discharges dirt to the outside.
High-current probes with tip series 1060/G.
Grid: 4.0 mm. Maximum travel: 5.5 mm. Working travel: 4.4 mm. Working travel spring force (±20 %): 3.0 N. Spring prestress: 0.8 N. Rated current: 24 A. Contact resistance: typically 10 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel.
Technical attributes (type, tip shape, tip diameter, plunger material): 1060/G-FX-3,0 N-Au-2,3C, FX, D 2.3 mm, gold-plated CuBe.
| Filter | Property | Value |
|---|---|---|
| Head shape | flathead | |
| Rated current | 24 A | |
| Stroke | 5.5 mm | |
| Grid | 4 mm | |
| Length | 27.5 mm | |
| diameter | 2.3 mm | |
| Material | brass |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |