1060-CX-3.0NE-AU-3.0 C | PTR
High current spring contact with probe, waffle, Ø 3 mm, travel 5.5 mm, pitch 4 mm, L 27.5 mm, 1060-CX-3.0NE-AU-3.0 C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
75.92 € *
Price list
Quantity
Price per unit*
10 pcs.
7.5922 €
50 pcs.
6.8306 €
100 pcs.
6.2594 €
500 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
High-current probes with tip 1060.
Grid: 4.0 mm. Maximum travel: 5.5 mm. Working travel: 4.4 mm. Working travel spring force (±20 %): 3.0 N. Spring prestress: 0.8 N. Rated current: 24 A. Contact resistance: typically 10 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel.
Technical attributes (type, tip shape, tip diameter, plunger material): 1060-CX-3,0 N-Au-3,0C, CX, D 3.0 mm, gold-plated CuBe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Head shape | waffle | |
| Rated current | 24 A | |
| Stroke | 5.5 mm | |
| Grid | 4 mm | |
| Length | 27.5 mm | |
| diameter | 3 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |