1034/E-Q-1.5N-AU-1.5 | PTR
ICT spring contact with probe, Quadruple-crown, Ø 1.5 mm, travel 10 mm, pitch 2.54 mm, L 37 mm, 1034/E-Q-1.5N-AU-1.5
NCNR (non cancelable / non returnable)
ICT spring loaded contacts, type PTR 10..
Test probes with tip series 1034/E.
Design Q: 4-point crown, self-cleaning, for contacting on heavily soiled PCBs. The special cut of the tip discharges dirt to the outside
Grid. 2.54 mm; Maximum travel: 10 mm. Working travel: 8.0 mm. Spring force at working travel (±20 %): 1.5 N. Spring prestress: 0.4 N. Current load: 5.0 to 8.0 A. Contact resistance: typically 30 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring
Table index: type, tip shape, tip diameter, plunger material.
1034/E-Q-1,5 N-Au-1,5, Q, D 1.5 mm, steel
| Filter | Property | Value |
|---|---|---|
| Head shape | Quadruple-crown | |
| Rated current | 8 A | |
| Stroke | 10 mm | |
| Grid | 2.54 mm | |
| Length | 37 mm | |
| diameter | 1.5 mm | |
| Material | bronze |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |