1034/E-M1-1.5N-AU-1.3 | PTR
ICT spring contact with probe, Quadruple-crown, Ø 1.3 mm, travel 10 mm, pitch 2.54 mm, L 37 mm, 1034/E-M1-1.5N-AU-1.3
NCNR (non cancelable / non returnable)
ICT spring loaded contacts, type PTR 10..
Test probes with tip series 1034/E.
Design M: crown, with overlapping center tip. The crown and central tip combination ensures reliable contact at almost any test point. The overlapping center tip fixes the probe tip.
Grid. 2.54 mm; Maximum travel: 10 mm. Working travel: 8.0 mm. Spring force at working travel (±20 %): 1.5 N. Spring prestress: 0.4 N. Current load: 5.0 to 8.0 A. Contact resistance: typically 30 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel
Table index: type, tip shape, tip diameter, plunger material.
1034/E-M1-1,5 N-Au-1,3, M1, D 1.3 mm, steel
| Filter | Property | Value |
|---|---|---|
| Head shape | Quadruple-crown | |
| Rated current | 8 A | |
| Stroke | 10 mm | |
| Grid | 2.54 mm | |
| Length | 37 mm | |
| diameter | 1.3 mm | |
| Material | bronze |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |