1034/E-B-1.5N-AU-0.9 | PTR
ICT spring contact with probe, tip, Ø 0.9 mm, travel 10 mm, pitch 2.54 mm, L 37 mm, 1034/E-B-1.5N-AU-0.9
NCNR (non cancelable / non returnable)
ICT spring loaded contacts, type PTR 10..
Design B: pointed tip 30°, for PCB traces, through-plating, solder joints, and test pads.
Test probes with tip series 1034/E.
Grid. 2.54 mm; Maximum travel: 10 mm. Working travel: 8.0 mm. Spring force at working travel (±20 %): 1.5 N. Spring prestress: 0.4 N. Current load: 5.0 to 8.0 A. Contact resistance: typically 30 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel
Tabellenangaben: Typ, Kopfform, Kopfdurchmesser, Kolbenmaterial.
1034/E-B-1,5 N-Au-0,9, B, D 0.9 mm, steel
| Filter | Property | Value |
|---|---|---|
| Head shape | tip | |
| Rated current | 8 A | |
| Stroke | 10 mm | |
| Grid | 2.54 mm | |
| Length | 37 mm | |
| diameter | 0.9 mm | |
| Material | bronze |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |