1025/E-Q-2.25N-AU-1.3 | PTR
ICT spring contact with probe, Quadruple-crown, Ø 1.3 mm, travel 6.4 mm, pitch 2.54 mm, L 33.4 mm, 1025/E-Q-2.25N-AU-1.3
NCNR (non cancelable / non returnable)
ICT spring loaded contacts, type PTR 10.
Design Q: 4-point crown, self-cleaning, for contacting on heavily soiled PCBs. The special cut of the tip discharges dirt to the outside.
Test probes with probe tip series 1025.
Grid: 2.54 mm. Maximum travel: 6.4 mm. Working travel: 4.3 mm. Current load: 5.0 to 8.0 A. Contact resistance: max. 20 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.
ICT spring force contacts, spring force at working travel 2.25 N, type 1025/E.
Spring prestress: 0.4 N.
Table index: type, tip shape, tip diameter, plunger material
1025/E-Q-2,25 N-Au-1,3, Q, D 1.3 mm, steel
| Filter | Property | Value |
|---|---|---|
| Head shape | Quadruple-crown | |
| Rated current | 8 A | |
| Stroke | 6.4 mm | |
| Grid | 2.54 mm | |
| Length | 33.4 mm | |
| diameter | 1.3 mm | |
| Material | bronze |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |