1015-G-1.5N-AU-1.8 | PTR
Standard spring contact with probe, Quadruple-crown, Ø 1.8 mm, travel 4.4 mm, pitch 2.54 mm, L 25.4 mm, 1015-G-1.5N-AU-1.8
Standard spring contacts, type PTR 10.
Design A: concave 90°, For connector pins, wire-wrap posts and straight / bent terminals. To be used on clean PCB because of the risk of contamination. Design B: pointed tip 30°, for PCB traces, through-plating, solder joints, and test pads. Design BS: practical flexible needle, reliable point-of use penetration of flux and coiling on unwashed PCBs, modules, or SMDs. Design C: serrated, A universal head for straight or curved hookup wires, wire-wrap posts and connector pins. Design D: round head, for contacting PCB traces and contact surfaces. The round tip does not leave marks on the contact surface. Also used to contact socket contacts in connectors. Design G: four-point crown, for hookup wires, solder joints and test pads without heavy contamination. Design H: pyramid, contact to vias without problems, also suitable for use on objects with flux residue. Form Q: four-point crown, self-cleaning, designed to test contaminated printed circuit boards. The special cut of the tip allows UCx005F UCx000D UC contaminates to fall out easily.
Test probes with probe tip series 1015.
Grid: 2.54 mm. Maximum travel: 4.4 mm. Working travel: 3.5 mm. Spring force at working stroke (±20 %): 1.5 N. Spring prestress: 0.4 N. Current load capacity: 3.0 A. Contact resistance: typ. 30 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.
Technical attributes (type, tip shape, tip diameter, plunger material): 1015-G-1,5 N-Au-1,8, G, 1.8 mm, steel.
| Filter | Property | Value |
|---|---|---|
| Head shape | Quadruple-crown | |
| Rated current | 3 A | |
| Stroke | 4.4 mm | |
| Grid | 2.54 mm | |
| Length | 25.4 mm | |
| diameter | 1.8 mm | |
| Material | bronze |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |