1013/Z-V-1.6N-AU-0.64 | PTR
ICT spring contact with probe, tip, Ø 0.64 mm, travel 12 mm, pitch 1.91 mm, L 38.6 mm, 1013/Z-V-1.6N-AU-0.64
NCNR (non cancelable / non returnable)
ICT spring loaded contacts, type PTR 10..
Test probes with probe tip, series 1013/Z.
Design V: tip 39° (V1 tip 86°), lance, aggressive tip, conceived for open and closed vias and planar surfaces. Penetrates flux and dirt.
Grid: 1.91 mm. Maximum travel: 12 mm. Working stroke: 9.6 mm. Spring force at working stroke (±20 %): 1.6 N. Spring prestress: 0.35 N. Current load capacity: max. 3.0 A. Contact resistance: typ. 30 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel
Table index: type, tip shape, tip diameter, plunger material.
1013/Z-V-1,6 N-Au-0,64, V, D 0.64 mm, steel
| Filter | Property | Value |
|---|---|---|
| Head shape | tip | |
| Rated current | 3 A | |
| Stroke | 12 mm | |
| Grid | 1.91 mm | |
| Length | 38.6 mm | |
| diameter | 0.64 mm | |
| Material | bronze |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |