SK790 | PTR
PCB marking pen for SK790, SK790
As a private customer, you can buy this item as soon as we have it back in stock.
Simple to integrate in systems with any ICT or function test adapter, simple height adjustment and tuning for any PCB, replaceable marker unit and spring loaded marking needle.
Travel: max. 2.0 mm
Working travel: 1.5 mm
Spring prestress: 0.55 N
Spring force at working travel: 3.10 N
Marked area: 2.0 mm
Recommended marking pulse: approx. 1.0 s
Rated voltage: 12 V
No-load speed of the needle: 180 rpm
Needle torque: max. 54 mN/m
Needle material: solid hard metal
Type: SK 790, PCB marking pen
| Filter | Property | Value |
|---|---|---|
| Product type | PCB marking pen | |
| Suitable for | SK790 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |