SK790-AWE | PTR
Marking needle for SK790, SK790-AWE
Order No.: 12H2591
EAN: 4099891430214
MPN:
SK790-AWE
As a private customer, you can buy this item as soon as we have it back in stock.
Material: solid hard metal
Type: SK 790-AWE, replacement marking needle for PCB marking pen SK 790
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking needle | |
| Suitable for | SK790 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |