KK86MCX750SMA | PTR
Connecting cables for RF spring contacts
Order No.: 12H2582
EAN: 4099889470772
MPN:
KK86MCX750SMA
As a private customer, you can buy this item as soon as we have it back in stock.
Connecting cables for RF spring contacts.
With MCX plug for RF spring contacts and SMA plugs; Cable length: 750 mm.
Technical attributes (type, spring force, outer tip diameter, inner tip diameter, version): KK86MCX750SMA, connecting cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Suitable for | high frequency spring contacts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |