H 3010-16 | PTR
Sleeve for test probes, H 3010-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
10 pcs.
2.2610 €
50 pcs.
2.0349 €
100 pcs.
1.8683 €
500 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacles for probes series 3010, type H 3010-16/22.
Material: gold-plated brass.
Technical attributes (type, tip shape, tip diameter, plunger material): H 3010–16, receptacle, 16 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Suitable for | series 3010 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |