H 1021 GR-L-AU | PTR
Sleeve for test probe series 1021/G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
43.08 € *
Price list
Quantity
Price per unit*
10 pcs.
4.3078 €
50 pcs.
3.8794 €
100 pcs.
3.5581 €
500 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacles for test probes series 1021/G, type H 1021.
Material: gold-plated brass.
Type: H 1021/GR - L, threaded receptacle, solder connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Suitable for | series 1021 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |