H 1008/E-L | PTR

Sleeve for test probe, soldered connection, H 1008/E-L

Order No.: 12H2412
EAN: 4099889470727
MPN:
H 1008/E-L
610084510
Series: 1008
H 1008/E-L PTR Accessories for Contact Probes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
100.55 € *
Price list
Quantity
Price per unit*
50 pcs.
2.0111 €
100 pcs.
1.8445 €
500 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacles for probes series 1008/E and 1008/D, type H 1008/E.

Material: gold-plated bronze.

Type: H 1008/E-L, receptacle with solder connection

Technical specifications
Filter Property Value
Product type sleeve
Version solder connection
Suitable for series 1008
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes