H 1007 C | PTR
Sleeve for test probe, crimped connection, H 1007 C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
65.45 € *
Price list
Quantity
Price per unit*
50 pcs.
1.3090 €
100 pcs.
1.2019 €
500 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacles for probes series 1007, type H 1007.
Material: gold-plated bronze.
Technical attributes (type, tip shape, tip diameter, plunger material): H 1007 C, receptacle with crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Version | crimp connection | |
| Suitable for | series 1007 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |