LM35 LANMASTER 35 | Psiber

Psiber LanMaster 35 link tester, 50 °C, 144 mm, 144 mm

Order No.: 22K882
EAN: 4099891473075
MPN:
LM35 LANMASTER 35
226003
LM35 LANMASTER 35 Psiber Network Tester
Image may differ

Link testers, type Psiber LanMaster 35.

Link tester for connection sockets, test the availability and identifies the connection type (Ethernet 10, 100, 1000 Mbit), services VOIP/PoE (Power over Ethernet) and PoE Standard, Duplex Mode, measures cable lengths, loop resistance and short-circuits, sound generator for cable tracing; Operating temperatures: 0 to 50 °C. Dimensions: 173 x 36 x 33 mm. Weight: 114 g. Supplied with LanMaster 26, RJ45 adapter female, 9.0 V battery and operating instructions.

Type: LanMaster 35

Technical specifications
Filter Property Value
Version network link tester
Audio Signal No
Connector RJ45
Logistics
Property Value
Customs tariff number 90308900
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes