LM26 LANMASTER 26 | Psiber
Psiber LanMaster 26 link tester, 50 °C
Link testers, type Psiber LanMaster 26.
Link tester for connection sockets, test the availability and identifies the connection type (Ethernet 10, 100, 1000 Mbit), services VOIP/PoE (Power over Ethernet), Duplex Mode, Auto-Negotiation. Based on the polarity it identifies whether a network card, switch/hub or router is connected; Operating temperatures: 0 to 50 °C. Dimensions: 173 x 36 x 33 mm. Weight: 114 g. Supplied with LanMaster 26, RJ45 adapter female, 9.0 V battery and operating instructions.
Type: LanMaster 26, link tester
| Filter | Property | Value |
|---|---|---|
| Version | network link tester | |
| Audio Signal | No | |
| Connector | RJ45 |
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | US |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |