WIREXPERT 4500 | Psiber
Cable Certifier
Cable certifiers, type Psiber WireXpert 4500.
For inspection measurements on data cabling in accordance with ISO/IED 11801, EN 50173, Class D, E, EA, F, FA, TIA 568-C.2, CAT 5E, CAT 6, CAT 6A, CAT 7, CAT 7A, draft CAT 8, Class I and II up to 2500 MHz, robust enclosure, color LCD screen; Single-mode/Multimode: 1310 and 1550 nm/850 and 1300 nm. Cable length: max. 500 m. Memory space: 2000 results. Operating temperatures: 0 to 40 °C. Dimensions: 232 x 126 x 87 mm. Weight: approx. 1.4 kg. Supplied with 2 WireXpert 4500 portable units, 2 Li-Ion accumulators, 2 input pens with cord, 2 protective covers for the LCD, 2 CAT 6A/Class EA Permanent Link adapter/test lead/channel adapter, USB stick with documentation and software, 2 talk sets, 2 AC adapters, 2 country-specific power cables, calibration certificate, carrying bag, Getting Started.
Type: WireXpert, cable certifier 4500
Supplied with 2 WireXpert 4500 manual units, 2 lithium-ion rechargeable batteries, 2 input pins with cord, 2 protective covers for the LCD screen, 2 cat. 6A/class EA permanent link adapters/test leads/channel adapters, USB stick with documentation and software, 2 voice sets, 2 AC adapters, 2 country-specific mains cables, calibration certificate, carrying case and short operating instructions
| Filter | Property | Value |
|---|---|---|
| Version | cable certifier | |
| Length | 232 mm | |
| Width | 126 mm | |
| Height | 87 mm | |
| Weight | 1.4 kg | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Customs tariff number | 90304000 |
| Country of origin | MY |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |