23351 | Proxxon
Torque wrench with reversible ratchet, 20-100 Nm, square, 3/8 inch, L 430 mm, 23351
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.3912 € *
Standard delivery time from the manufacturer is: On Request
MicroClick MC 100, 23351, Proxxon
MicroClick MC 100. For 20-100 Nm. With 3/8" square drive (10 mm). Total length 430 mm. Particularly suitable for motorcycles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench | |
| Torque range | 20-100 Nm | |
| Accuracy | ±3 % | |
| Peak type | square | |
| Size | 3/8 inch | |
| Length | 430 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |