23337 | Proxxon
Torque wrench with reversible ratchet, 10-100 Nm, square, 3/8 inch, 23337
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
273.2954 € *
Standard delivery time from the manufacturer is: On Request
Torque wrench, 23337, Proxxon
Precision tool of high accuracy. Bluetooth interface for connection with smartphone or tablet. For torque-controlled tightening of left- and righthand threads. Ratchet mechanism with reverse lever. Digital display of preselect torque and measured values. Preselection of 10 different torques and 5 measuring tolerances (1-9%) is possible. Clearly signalised by visual, audible and sensorial (vibration) signal.
Features
- LED indicator as visual signal - measuring unit
- Practical release mechanism: the socket is securely fixed and automatically released at the push of the button
- Reverse lever for torque-controlled tightening of left- and righthand threads
- Function keys to programme and control displayed values
- Vibration signal for sensorial indication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench | |
| Torque range | 10-100 Nm | |
| Accuracy | ±1.5 % | |
| Peak type | square | |
| Size | 3/8 inch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |