23994 | Proxxon
Adjustable wrench, 34 mm, 300 mm, chromium-vanadium steel, 23994
Order No.: 04L0192
EAN: 4006274239944
MPN:
23994
RG 300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.272 € *
Standard delivery time from the manufacturer is: 1 Week
Adjustable wrench, 23994, Proxxon
Extra-long version with soft-finish skin-friendly handle made of oil and acid resistant TPR (thermoplastic rubber) with hanging hole. Slim head with ground jaws. Accurate control of flexible jaw with smoothrunning adjustment via knurled screw. Easy to read millimetre scale for defining size across flats and measuring work pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adjustable wrench | |
| spanner size | 34 mm | |
| Length | 300 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |