23930 | Proxxon
Ring/open-end wrench, 30 mm, 340 mm, chromium-vanadium steel, 23930
Order No.: 04L0185
EAN: 4006274239302
MPN:
23930
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9825 € *
Available: 2 pcs.
Combination spanner, 23930, Proxxon
SlimLine combination spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 30 mm | |
| Length | 340 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |