23924 | Proxxon
Ring/open-end wrench, 24 mm, 280 mm, chromium-vanadium steel, 23924
Order No.: 04L0183
EAN: 4006274239241
MPN:
23924
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8056 € *
Available: 2 pcs.
Combination spanner, 23924, Proxxon
SlimLine combination spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 24 mm | |
| Length | 280 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |