23913 | Proxxon
Ring/open-end wrench, 13 mm, 170 mm, chromium-vanadium steel, 23913
Order No.: 04L0173
EAN: 4006274239135
MPN:
23913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Available: 5 pcs.
Combination spanner, 23913, Proxxon
SlimLine combination spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 13 mm | |
| Length | 170 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |