23912 | Proxxon
Ring/open-end wrench, 12 mm, 160 mm, chromium-vanadium steel, 23912
Order No.: 04L0172
EAN: 4006274239128
MPN:
23912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Standard delivery time from the manufacturer is: On Request
Combination spanner, 23912, Proxxon
SlimLine combination spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 12 mm | |
| Length | 160 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |