23908 | Proxxon
Ring/open-end wrench, 8 mm, 120 mm, chromium-vanadium steel, 23908
Order No.: 04L0168
EAN: 4006274239081
MPN:
23908
Unit Price (€ / pc.)
3.0107 € *
Available: 13 pcs.
Combination spanner, 23908, Proxxon
SlimLine combination spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 8 mm | |
| Length | 120 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |