23900 | Proxxon
Double ring wrench, 30/32 mm, 375 mm, chromium-vanadium steel, 23900
Order No.: 04L0165
EAN: 4006274239005
MPN:
23900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6703 € *
Available: 2 pcs.
Ring spanner, 23900, Proxxon
SlimLine double ring spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double ring wrench | |
| spanner size | 30/32 mm | |
| Length | 375 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |