23876 | Proxxon
Double ring wrench, 12/13 mm, 212 mm, chromium-vanadium steel, 23876
Order No.: 04L0156
EAN: 4006274238763
MPN:
23876
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7596 € *
Available: 1 pcs.
Ring spanner, 23876, Proxxon
SlimLine double ring spanner.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double ring wrench | |
| spanner size | 12/13 mm | |
| Length | 212 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |